Part Details for 73088-0 by Pomona Electronics
Overview of 73088-0 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73088-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6378
|
Newark | Adapter, Male Terminal Jack-Banana Jack, Inter Series Connector A:8-32 Male Threaded Terminal, Convert From Positions:-, Convert From Gender:Jack, Inter Series Connector B:Banana, Convert To Positions:-, Convert To Gender:Jack Rohs Compliant: Na |Pomona 73088-0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 | Buy Now |
DISTI #
501-1295-ND
|
DigiKey | CONN ADPT MALE 8-32 TO JACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
65 In Stock |
|
$5.0900 | Buy Now |
DISTI #
565-73088-0
|
Mouser Electronics | Test Plugs & Test Jacks TERMINAL JACK, MALE 8-32 (BLACK) RoHS: Compliant | 10 |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2700 / $5.9900 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
35627.1
|
TestEquity LLC | Pomona 73088-0 Terminal Strip Banana Jack, Male 8-32 Threads, 20 A, Black, 73088 Series | 0 |
|
$5.9900 | Buy Now |