Part Details for 73087-210-4 by Pomona Electronics
Overview of 73087-210-4 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73087-210-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1506
|
Newark | Jumper Test Lead Set, Kit Contents:Sheathed 4Mm Banana Plug To Sheathed Banana Plug, Sheathed 4Mm Banana Plug To Sheathed Banana Jack, Product Range:Model 73087 Series, Cable Length:210", Colour:Yellow, Voltage Rating:1Kv Rohs Compliant: Yes |Pomona 73087-210-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.9900 | Buy Now |
DISTI #
501-2028-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 210" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2 In Stock |
|
$58.6376 / $60.6900 | Buy Now |
DISTI #
565-73087-210-4
|
Mouser Electronics | Test Leads JUMPER TEST LEAD SET (YELLOW) 210 INCH RoHS: Compliant | 0 |
|
$58.6400 | Order Now |
DISTI #
70552519
|
RS | JUMPER TEST LEAD SET (YELLOW) | Pomona Electronics 73087-210-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$68.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.0900 / $68.9900 | Buy Now |
DISTI #
34541.1
|
TestEquity LLC | Pomona 73087-210-4 Jumper Test Lead Set, 210in Long, 10 A, 1000 V, CAT I, Yellow, 73087 Series | 3 |
|
$68.9900 | Buy Now |
Part Details for 73087-210-4
73087-210-4 CAD Models
73087-210-4 Part Data Attributes
|
73087-210-4
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
73087-210-4
Pomona Electronics
JUMPER TEST LEAD SET YELLOW 210"
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Support Type | CABLE ASSEMBLY |