Part Details for 73087-20-4 by Pomona Electronics
Overview of 73087-20-4 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73087-20-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1505
|
Newark | Jumper Test Lead Set, Kit Contents:Sheathed 4Mm Banana Plug To Sheathed Banana Plug, Sheathed 4Mm Banana Plug To Sheathed Banana Jack, Product Range:73087 Series, Cable Length:20", Colour:Yellow, Voltage Rating:1Kv Rohs Compliant: Na |Pomona 73087-20-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9900 | Buy Now |
DISTI #
73087-20-4-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 20" Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.4900 | Buy Now |
DISTI #
565-73087-20-4
|
Mouser Electronics | Test Leads JUMPER TEST LEAD SET (YELLOW) 20 INCH RoHS: Compliant | 0 |
|
$26.3400 | Order Now |
DISTI #
70552518
|
RS | JUMPER TEST LEAD SET (YELLOW) | Pomona Electronics 73087-20-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6700 / $27.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2700 / $30.9900 | Buy Now |
DISTI #
34539.1
|
TestEquity LLC | Pomona 73087-20-4 Jumper Test Lead Set, 20in Long, 10 A, 1000 V, CAT I, Yellow, 73087 Series | 0 |
|
$30.9900 | Buy Now |