Part Details for 73085-4 by Pomona Electronics
Overview of 73085-4 by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73085-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5310
|
Newark | Adapter, 10-32 Terminal Plug-Banana Jack, Inter Series Connector A:10-32 Male Threaded Terminal, Convert From Positions:1Ways, Convert From Gender:Plug, Inter Series Connector B:Banana, Convert To Positions:1Ways, Convert To Rohs Compliant: Yes |Pomona 73085-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $5.3200 | Buy Now |
DISTI #
501-1289-ND
|
DigiKey | CONN ADPT MALE 10-32 TO JACK Min Qty: 5 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.0880 | Buy Now |
DISTI #
565-73085-4
|
Mouser Electronics | Test Plugs & Test Jacks TERMINAL JACK, MALE 10-32 (YELLOW) RoHS: Compliant | 0 |
|
$5.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2700 / $5.9900 | Buy Now |
DISTI #
35620.1
|
TestEquity LLC | Pomona 73085-4 Terminal Strip Banana Jack, Male 10-32 Threads, 20 A, Yellow, 73085 Series | 0 |
|
$5.9900 | Buy Now |