Part Details for 73082-X-12 by Pomona Electronics
Overview of 73082-X-12 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73082-X-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1236
|
Newark | Coaxial Cable Assembly, Connector Type A:Sma Quick Connect Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg142B, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:Brown Rohs Compliant: Yes |Pomona 73082-X-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9900 | Buy Now |
DISTI #
501-2023-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
3 In Stock |
|
$32.2900 | Buy Now |
DISTI #
565-73082-X-12
|
Mouser Electronics | RF Cable Assemblies SMA Q-CON PLUG TO SMA PLUG RG142 12" RoHS: Compliant | 2 |
|
$32.2900 | Buy Now |
DISTI #
70197538
|
RS | Cable Assembly, RF, SMA Quick-Connect Plug to SMA Plug, 12 Inches | Pomona Electronics 73082-X-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3200 / $32.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$33.4300 / $37.9900 | Buy Now | |
DISTI #
34879.1
|
TestEquity LLC | Pomona 73082-X-12 SMA Quick-Connect Plug To SMA Plug, 12” Cable Length, RG142B/U, 73082 Series | 0 |
|
$37.9900 | Buy Now |