Part Details for 7307SHAGE by C&K
Overview of 7307SHAGE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7307SHAGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH5766
|
Newark | 7307Shage |C&k Components 7307SHAGE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4000 / $32.5300 | Buy Now |
DISTI #
CKN11705-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 120V Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
73 In Stock |
|
$16.1294 / $24.1300 | Buy Now |
DISTI #
611-7307SHAGE
|
Mouser Electronics | Toggle Switches 7307SHAGE RoHS: Compliant | 0 |
|
$21.6800 / $24.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$27.8800 | Buy Now |
DISTI #
58114988
|
Verical | Switch Toggle ON OFF Mom 3PDT Round Lever PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Bracket and Threads Medical Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2128 | Americas - 77 |
|
$32.8028 / $60.6775 | Buy Now |
DISTI #
000000000002420912
|
Sager | Toggle Switches 7307SHAGE Min Qty: 80 | 0 |
|
$23.7000 / $24.6900 | Buy Now |
Part Details for 7307SHAGE
7307SHAGE CAD Models
7307SHAGE Part Data Attributes
|
7307SHAGE
C&K
Buy Now
Datasheet
|
Compare Parts:
7307SHAGE
C&K
TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-OFF-(ON),R ANGLE PC TAIL TERMINAL,TOGGLE,11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 16.51 mm | |
Body Height | 21.971 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 11 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |