Part Details for 73078-UU-12 by Pomona Electronics
Overview of 73078-UU-12 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73078-UU-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1232
|
Newark | Coaxial Cable, Rg-178B/U, 12In, Brown, Connector Type A:Mmcx Straight Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:Brown Rohs Compliant: Yes |Pomona 73078-UU-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9900 | Buy Now |
DISTI #
73078-UU-12-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 12" Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.7900 | Buy Now |
DISTI #
565-73078-UU-12
|
Mouser Electronics | RF Cable Assemblies MMCX PLUG TO SMA BKHD JACK RG178 12 RoHS: Compliant | 0 |
|
$24.6400 | Order Now |
DISTI #
V99:2348_06887762
|
Arrow Electronics | Cable Assembly Coaxial 0.304m MMCX to SMA PL-RCP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 | Americas - 500 |
|
$12.0500 / $15.9617 | Buy Now |
DISTI #
70197534
|
RS | Cable Assembly, RF, MMCX Plug to SMA Bulkhead Jack, 12 Inches | Pomona Electronics 73078-UU-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0500 / $24.7900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$25.5100 / $28.9900 | Buy Now | |
DISTI #
34877.1
|
TestEquity LLC | Pomona 73078-UU-12 MMCX Plug To SMA Bulkhead Jack, 50 Ohms, 12” Cable Length, 73078 Series | 0 |
|
$28.9900 | Buy Now |