Part Details for 73072-VV-36 by Pomona Electronics
Results Overview of 73072-VV-36 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 73072-VV-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1212
|
Newark | Coaxial Cable, Rg-179B/U, 36In, Brown, Connector Type A:Smb Straight Jack, Connector Type B:Smb St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9900 | Buy Now |
DISTI #
73072-VV-36-ND
|
DigiKey | COAX CBL SMB TO SMB 36" Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.7900 | Buy Now |
DISTI #
565-73072-VV-36
|
Mouser Electronics | RF Cable Assemblies SMB JACK TO SMB JACK RG179/U 75 OHM 36" RoHS: Compliant | 0 |
|
$29.7400 | Order Now |
DISTI #
70197515
|
RS | Cable Assembly, RF, SMB Jack to SMB Jack, 36 Inches | Pomona Electronics 73072-VV-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2200 / $42.2200 | Buy Now |
DISTI #
26302.1
|
TestEquity LLC | Pomona 73072-VV-36 SMB Jack to SMB Jack, 75 Ohms, 36” Cable Length, RG179B/U, 73072 Series | 0 |
|
$34.9900 | Buy Now |