Part Details for 73069-BB-12 by Pomona Electronics
Overview of 73069-BB-12 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73069-BB-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R1180
|
Newark | Coaxial Cable Assembly, Connector Type A:Sma Straight Plug, Connector Type B:Sma Right Angle Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:Brown Rohs Compliant: Yes |Pomona 73069-BB-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9900 | Buy Now |
DISTI #
73069-BB-12-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.5900 | Buy Now |
DISTI #
565-73069-BB-12
|
Mouser Electronics | RF Cable Assemblies SMA PLUG TO SMA R-A PLUG RG316 12" RoHS: Compliant | 17 |
|
$22.9400 | Buy Now |
DISTI #
70197487
|
RS | Cable Assembly, RF, SMA Plug to SMA Right Angle Plug, 12 Inches | Pomona Electronics 73069-BB-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8800 / $23.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$23.7500 / $26.9900 | Buy Now | |
DISTI #
34848.1
|
TestEquity LLC | Pomona 73069-BB-12 SMA Plug To SMA Right-Angle Plug, 12" Cable Length, RG316/U, 73069 Series | 0 |
|
$26.9900 | Buy Now |