Part Details for 73062 by Pomona Electronics
Overview of 73062 by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 73062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6365
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Clamp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg9, Rg144, Rg165, Rg213, Rg214, Rg216, Rg225 Rohs Compliant: Yes |Pomona 73062 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9900 | Buy Now |
DISTI #
73062-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 2 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3900 | Buy Now |
DISTI #
565-73062
|
Mouser Electronics | RF Connectors / Coaxial Connectors N ST PLUG, 50 OHM, CLAMP/SOLDER TYPE, RG8, 9, 144, 165, 213, 214, 216, 225 RoHS: Compliant | 0 |
|
$20.3900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$20.3900 / $23.9900 | Buy Now | |
DISTI #
35109.1
|
TestEquity LLC | Pomona 73062 N Type Plug, Clamp Type, 50 Ohms, DC - 11GHz, Brass, Nickel Plated, PTFE | 0 |
|
$23.9900 | Buy Now |
Part Details for 73062
73062 CAD Models
73062 Part Data Attributes:
|
73062
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
73062
Pomona Electronics
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLES: RG 8/U, RG 9/U, RG 144/U, RG 165/U, RG 213/U, RG 214/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.35 |