Part Details for 73053 by Pomona Electronics
Overview of 73053 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 73053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6358
|
Newark | Rf/Coaxial Adapter, Tnc Jack-Tnc Plug, Convert From Coax Type:Tnc, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Plug, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Pomona 73053 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9900 | Buy Now |
DISTI #
501-1790-ND
|
DigiKey | CONN ADAPT PLUG TO JACK TNC Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$32.2900 | Buy Now |
DISTI #
565-73053
|
Mouser Electronics | RF Adapters - In Series TNC RIGHT-ANGLE JACK TO PLUG ADAPTER RoHS: Compliant | 4 |
|
$32.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.4300 / $37.9900 | Buy Now | |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
35104.1
|
TestEquity LLC | Pomona 73053 TNC Right-Angle Jack, Plug Adapter, 50 Ohms, DC - 4GHz, Brass, Nickel Plated, PTFE | 0 |
|
$37.9900 | Buy Now |
Part Details for 73053
73053 CAD Models
73053 Part Data Attributes:
|
73053
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
73053
Pomona Electronics
RF Connector Adapter, TNC, Female-Male, Jack-plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | TNC | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |