Part Details for 73050 by Pomona Electronics
Overview of 73050 by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6355
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Pomona 73050 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9900 | Buy Now |
DISTI #
73050-ND
|
DigiKey | CONN N PLUG STR 50 OHM PUSH Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7900 | Buy Now |
DISTI #
565-73050
|
Mouser Electronics | RF Connectors / Coaxial Connectors N STRAIGHT PLUG, 50 OHM, CRIMP TYPE, RG58, 141 RoHS: Compliant | 6 |
|
$12.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.7400 / $14.9900 | Buy Now | |
DISTI #
35103.1
|
TestEquity LLC | Pomona 73050 N Type Plug, Crimp Type, 50 Ohms, DC - 6GHz, Brass, Nickel Plated, PTFE | 0 |
|
$14.9900 | Buy Now |
Part Details for 73050
73050 CAD Models
73050 Part Data Attributes:
|
73050
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
73050
Pomona Electronics
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 58/U, RG 141/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.5 |