Part Details for 7305-012 by Tusonix
Overview of 7305-012 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 7305-012
7305-012 CAD Models
7305-012 Part Data Attributes:
|
7305-012
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7305-012
Tusonix
Data Line Filter, 5 Function(s), 100V, 5A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 3400 µF | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e3 | |
Length | 27.74 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 5 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 15.8 mm |