Part Details for 7305-0-57-80-47-27-10-0 by Mill-Max Mfg Corp
Overview of 7305-0-57-80-47-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 7305-0-57-80-47-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-7305057804727100
|
Mouser Electronics | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE RoHS: Compliant | 0 |
|
$0.7430 | Order Now |
|
Future Electronics | Receptacle With No Tail Accepts .025" (0.64mm) - .037" (0.94mm) diameter leads. RoHS: Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Container: Ammo Pack | 0Ammo Pack |
|
$0.5810 | Buy Now |
DISTI #
000000000006318334
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.3435 / $3.0900 | Buy Now |
Part Details for 7305-0-57-80-47-27-10-0
7305-0-57-80-47-27-10-0 CAD Models
7305-0-57-80-47-27-10-0 Part Data Attributes:
|
7305-0-57-80-47-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
7305-0-57-80-47-27-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 7305-0-57-80-47-27-10-0
This table gives cross-reference parts and alternative options found for 7305-0-57-80-47-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7305-0-57-80-47-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7305-0-57-01-47-27-10-0 | PCB Terminal | Mill-Max Mfg Corp | 7305-0-57-80-47-27-10-0 vs 7305-0-57-01-47-27-10-0 |