-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1039-ND
|
DigiKey | CONN PIN RCPT .025-.037 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
34546 In Stock |
|
$0.2154 / $0.4600 | Buy Now |
DISTI #
575-7305015154727100
|
Mouser Electronics | Circuit Board Hardware - PCB SOLDER MT RECEPTACLE THRU HOLE RoHS: Compliant | 292030 |
|
$0.1980 / $0.4300 | Buy Now |
DISTI #
V36:1790_06508953
|
Arrow Electronics | Contact SKT 47 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2330 | Americas - 11826 |
|
$0.1552 / $0.4205 | Buy Now |
DISTI #
V99:2348_06508953
|
Arrow Electronics | Contact SKT 47 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2111 | Americas - 447 |
|
$0.4059 | Buy Now |
DISTI #
70967954
|
RS | Circuit Board Hardware - PCB SOLDER MT RECEPTACLE THRU HOLE | Mill-Max 7305-0-15-15-47-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.8700 | RFQ |
|
Future Electronics | Solder Mount 0.60 min Mounting Hole Receptacle With No Tail RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4300 / $0.5200 | Buy Now |
|
Bisco Industries | 75 |
|
Buy Now | ||
DISTI #
78437455
|
Verical | Contact SKT 47 Size Solder ST Thru-Hole Bulk Min Qty: 15 Package Multiple: 1 Date Code: 2330 | Americas - 11826 |
|
$0.4205 | Buy Now |
DISTI #
54163944
|
Verical | Contact SKT 47 Size Solder ST Thru-Hole Bulk Min Qty: 13 Package Multiple: 1 Date Code: 2111 | Americas - 447 |
|
$0.4059 | Buy Now |
DISTI #
53833842
|
Verical | Contact SKT 47 Size Solder ST Thru-Hole Bulk Min Qty: 21 Package Multiple: 1 | Americas - 50 |
|
$2.1296 / $3.8205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7305-0-15-15-47-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
7305-0-15-15-47-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | MATERIAL: BERYLLIUM COPPER ALLOY | |
Rated Current | 4.5 A | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |