Part Details for 7305-0-15-15-47-14-10-0 by Mill-Max Mfg Corp
Overview of 7305-0-15-15-47-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7305-0-15-15-47-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7305-0-15-15-47-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
996 In Stock |
|
$0.7221 / $1.3900 | Buy Now |
DISTI #
575-7305015154714100
|
Mouser Electronics | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE RoHS: Compliant | 1808 |
|
$0.6520 / $1.3900 | Buy Now |
|
Future Electronics | Solder Mount 0.06 Leads Range 0.025-0.037 No Tail Receptacle RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.7100 / $0.7700 | Buy Now |
DISTI #
MMX7305-0-15-15-47-14-100
|
Heilind Electronics | Americas - 949 in Stock |
|
$0.2557 / $0.8512 | Buy Now | |
DISTI #
MMX7305-0-15-15-47-14-100
|
Interstate Connecting Components | 316 |
|
$0.2557 / $0.8512 | Buy Now | |
DISTI #
000000000001198116
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1901 / $1.2300 | Buy Now |
Part Details for 7305-0-15-15-47-14-10-0
7305-0-15-15-47-14-10-0 CAD Models
7305-0-15-15-47-14-10-0 Part Data Attributes:
|
7305-0-15-15-47-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
7305-0-15-15-47-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |