Part Details for 73049 by Pomona Electronics
Overview of 73049 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 73049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6354
|
Newark | Rf/Coaxial, N Plug, R/A, 50 Ohm, Crimp, Connector Type:N Type, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Pomona 73049 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9900 | Buy Now |
DISTI #
73049-ND
|
DigiKey | CONN N PLUG R/A 50 OHM PUSH Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0900 | Buy Now |
DISTI #
565-73049
|
Mouser Electronics | RF Connectors / Coaxial Connectors N RIGHT-ANGLE PLUG, 50 OHM, CRIMP TYPE, RG55, 142, 223 RoHS: Compliant | 8 |
|
$11.8900 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Connector - N Type - Right Angle Plug - Crimp - 50 ohm - RG55 - RG142 - RG223 - Brass. |
30 In Stock |
|
$11.8900 / $13.9900 | Buy Now |
DISTI #
51964194
|
Verical | Conn Type N 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 4 Package Multiple: 1 Date Code: 1934 | Americas - 29 |
|
$16.5642 / $17.2503 | Buy Now |
DISTI #
1755984
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.0563 | Buy Now |
|
Master Electronics | RF / Coaxial Connector - N Type - Right Angle Plug - Crimp - 50 ohm - RG55 - RG142 - RG223 - Brass. |
30 In Stock |
|
$11.8900 / $13.9900 | Buy Now |
DISTI #
35102.1
|
TestEquity LLC | Pomona 73049 N Type Right-Angle Plug, 50 Ohms, DC - 6GHz, Brass, Nickel Plated, PTFE | 0 |
|
$13.9900 | Buy Now |
Part Details for 73049
73049 CAD Models
73049 Part Data Attributes:
|
73049
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
73049
Pomona Electronics
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLES: RG 55, RG 142, RG 223 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.5 |