Part Details for 73048 by Pomona Electronics
Overview of 73048 by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6353
|
Newark | Rf/Coaxial, N Plug, R/A, 50 Ohm, Clamp, Connector Type:N Type, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg214, Rg225, Rg393, Contact Material:Brass, Frequency Max:11Ghz Rohs Compliant: Yes |Pomona 73048 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9900 | Buy Now |
DISTI #
73048-ND
|
DigiKey | CONN N PLUG R/A 50 OHM PUSH Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5900 | Buy Now |
DISTI #
565-73048
|
Mouser Electronics | RF Connectors / Coaxial Connectors N RIGHT-ANGLE PLUG, 50 OHM, CLAMP/SOLDER TYPE, RG214, 225, 393 RoHS: Compliant | 5 |
|
$13.5900 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
35101.1
|
TestEquity LLC | Pomona 73048 N Type Right-Angle Plug, 50 Ohms, DC - 11GHz, Brass, Nickel Plated, PTFE | 0 |
|
$15.9900 | Buy Now |
Part Details for 73048
73048 CAD Models
73048 Part Data Attributes:
|
73048
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
73048
Pomona Electronics
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 214/U, RG 225/U, RG 393/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |