Part Details for 7304-011 by Tusonix
Overview of 7304-011 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 7304-011
7304-011 CAD Models
7304-011 Part Data Attributes:
|
7304-011
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7304-011
Tusonix
Data Line Filter, 4 Function(s), 100V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 2400 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 59 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 4 | |
Rated Current | 5 A | |
Rated Voltage | 100 V |