Part Details for 7303MYCQE by C&K
Overview of 7303MYCQE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7303MYCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002641836
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for 7303MYCQE
7303MYCQE CAD Models
7303MYCQE Part Data Attributes
|
7303MYCQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7303MYCQE
C&K
TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,PC TAIL TERMINAL,TOGGLE,9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 12.7 mm | |
Body Height | 12.065 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 9 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.19 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7303MYCQE
This table gives cross-reference parts and alternative options found for 7303MYCQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7303MYCQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7303J2CMI2 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7303MYCQE vs 7303J2CMI2 |
7303J2CME2 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7303MYCQE vs 7303J2CME2 |
7303J2CME1 | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT | C&K | 7303MYCQE vs 7303J2CME1 |