Part Details for 7302-015 by Tusonix
Overview of 7302-015 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 7302-015
7302-015 CAD Models
7302-015 Part Data Attributes:
|
7302-015
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7302-015
Tusonix
Data Line Filter, 1 Function(s), 100V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI FILTER-2400 PF | |
Capacitance | 1600 µF | |
Filter Type | DATA LINE FILTER | |
Height | 6.35 mm | |
Insertion Loss-Max | 59 dB | |
JESD-609 Code | e4 | |
Length | 15.75 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) | |
Width | 0.51 mm |