Part Details for 7301TCWAPES by C&K
Overview of 7301TCWAPES by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7301TCWAPES
7301TCWAPES CAD Models
7301TCWAPES Part Data Attributes
|
7301TCWAPES
C&K
Buy Now
Datasheet
|
Compare Parts:
7301TCWAPES
C&K
TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 12.7 mm | |
Body Height | 16.51 mm | |
Body Length or Diameter | 14.35 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for 7301TCWAPES
This table gives cross-reference parts and alternative options found for 7301TCWAPES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7301TCWAPES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7301TCWARE32 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | 7301TCWAPES vs 7301TCWARE32 |
7301TCWASES2 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | 7301TCWAPES vs 7301TCWASES2 |
7301TCWASE2 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | 7301TCWAPES vs 7301TCWASE2 |
7301TCWAGE22 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | 7301TCWAPES vs 7301TCWAGE22 |
7301TCWAPES2 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | 7301TCWAPES vs 7301TCWAPES2 |
7301TCWABE22 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | 7301TCWAPES vs 7301TCWABE22 |
7301TCWAPE32 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | 7301TCWAPES vs 7301TCWAPE32 |
7301TCWARE2 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | 7301TCWAPES vs 7301TCWARE2 |
7301TCWAPE2 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | 7301TCWAPES vs 7301TCWAPE2 |
7301TCWASE22 | C&K | Check for Price | TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLAINT | 7301TCWAPES vs 7301TCWASE22 |