7301LHWPES2
C&K
Description: TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT

Overview of 7301LHWPES2 by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7301LHWPES2 by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7301LHWPES2 by C&K

7301LHWPES2
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLAINT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Body Breadth
12.7 mm
Body Height
10.54 mm
Body Length or Diameter
16.51 mm
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Function
ON-ON
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Electrical Life
100000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
3PDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type
WIRE WRAP
Want to compare parts?
  1. 7301LHWPES2
    C&K
    TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT
    VS

Alternate Parts for 7301LHWPES2

This table gives cross-reference parts and alternative options found for 7301LHWPES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7301LHWPES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7301LHWPI22 TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT C&K 7301LHWPES2 vs 7301LHWPI22
7301LHWPI2 TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT C&K 7301LHWPES2 vs 7301LHWPI2
7301LHWBES2 TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT C&K 7301LHWPES2 vs 7301LHWBES2
7301LHWRI22 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT C&K 7301LHWPES2 vs 7301LHWRI22
7301LHWRI2 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT C&K 7301LHWPES2 vs 7301LHWRI2
7301LHWRIS2 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT C&K 7301LHWPES2 vs 7301LHWRIS2
7301LHWSE2 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT C&K 7301LHWPES2 vs 7301LHWSE2
7301LHWSI32 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT C&K 7301LHWPES2 vs 7301LHWSI32
7301LHWGES2 TOGGLE SWITCH, 3PDT, LATCHED, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT C&K 7301LHWPES2 vs 7301LHWGES2
7301LHWPE2 TOGGLE SWITCH, 3PDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT-THREADED, ROHS COMPLAINT C&K 7301LHWPES2 vs 7301LHWPE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7301LHWPES2 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7301LHWPES2 by C&K

  • Please alert me when 7301LHWPES2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7301LHWPES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7301LHWPES2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7301LHWPES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7301LHWPES2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7301LHWPES2 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: