Part Details for 730-09 by PanaVise Products Inc
Overview of 730-09 by PanaVise Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 730-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
730-09PV-ND
|
DigiKey | SLIMLINE POST-CONVERTS 9" RISE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9900 | Buy Now |
DISTI #
591-730-09
|
Mouser Electronics | Mounting Hardware SLIMLINE POSTCONVERT 9"OR12" TO 6" RISE | 0 |
|
$7.9900 | Order Now |