Part Details for 730-00/00 by Qualtek Electronics Corporation
Overview of 730-00/00 by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 730-00/00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C9658
|
Newark | Iec Plug Retainer, Accessory Type:Iec Plug Safety Retainer Clip Kit, For Use With:Ac Power Cord Plug Assemblies, Product Range:-, Body Material:Stainless Steel, External Length:45.7Mm, Height:35.56Mm, Length:35.56Mm, Width:45.7Mm Rohs Compliant: Yes |Qualtek Electronics 730-00/00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$3.0100 / $3.2800 | Buy Now |
DISTI #
Q264-ND
|
DigiKey | CLIP RETAINER FOR POWER PLUG Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
16508 In Stock |
|
$2.3861 / $4.4200 | Buy Now |
DISTI #
562-730B-01
|
Mouser Electronics | AC Power Cords SAFETY RET CLIP RoHS: Compliant | 277 |
|
$2.5500 / $4.5000 | Buy Now |
DISTI #
70133310
|
RS | Connector Retainer Clip Series 703 and716 Connector | Qualtek Electronics Corp. 730-00/00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 3153 |
|
$3.4700 / $4.5100 | Buy Now |
|
Future Electronics | Clip Kit used on Power Cords with C13 Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 34 Weeks Container: Box | 0Box |
|
$2.8200 / $3.2400 | Buy Now |
DISTI #
QTK730-00/00
|
Heilind Electronics | Americas - 3309 in Stock |
|
$3.5074 / $4.7350 | Buy Now | |
|
Onlinecomponents.com | Retainer clip kit for AC power plug assembly RoHS: Compliant |
3451 In Stock |
|
$2.3500 / $4.1400 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
QTK730-00/00
|
Interstate Connecting Components | 993 |
|
$3.5074 / $4.7350 | Buy Now |