Part Details for 73.362.4035.1 by Wieland Electric GmbH
Overview of 73.362.4035.1 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4035-ALB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4035-ALC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4035- | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for 73.362.4035.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T6759
|
Newark | Hood/Top Bas Got Gc 16Hm40 A1 |Wieland Electric 73.362.4035.1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.6200 / $37.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.7400 | Buy Now |
|
Onlinecomponents.com | Hood 180° 16 Shell Size Aluminum RoHS: Compliant |
20 In Stock 17 Factory Stock |
|
$25.0100 / $41.2300 | Buy Now |
DISTI #
65017652
|
Verical | Hood 180° 16 Shell Size Aluminum Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$33.1630 / $53.5990 | Buy Now |
|
Master Electronics | Hood 180° 16 Shell Size Aluminum RoHS: Compliant |
20 In Stock 17 Factory Stock |
|
$25.0100 / $41.2300 | Buy Now |