Part Details for 73-959-0001Z by Artesyn Embedded Technologies
Results Overview of 73-959-0001Z by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73-959-0001Z Information
73-959-0001Z by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 73-959-0001Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6814
|
Newark | 19" 24Kw Rack 600V Canadian 3-Phase Air Cooled |Artesyn Embedded Technologies 73-959-0001Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,940.5700 / $5,536.2500 | Buy Now |
DISTI #
V79:2366_26092601
|
Arrow Electronics | 19 Inch 24KW Case 600V Canadian 3-Ph Y Air RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 82 |
|
$2,233.2800 | Buy Now |
DISTI #
60840683
|
Verical | 19 Inch 24KW Case 600V Canadian 3-Ph Y Air RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 82 |
|
$2,233.2800 | Buy Now |
DISTI #
000000000005967713
|
Sager | Modular Power Supplies 19 24KW Rack 600V Canadian 3-Phase Air Cooled Min Qty: 1 | 0 |
|
$4,741.4700 / $4,935.1400 | Buy Now |
Part Details for 73-959-0001Z
73-959-0001Z CAD Models
73-959-0001Z Part Data Attributes
|
73-959-0001Z
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
73-959-0001Z
Artesyn Embedded Technologies
Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-07-02 |