Part Details for 73-7791-1 by Cinch Connectivity Solutions
Overview of 73-7791-1 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 73-7791-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-73-7791-1-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 1' Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2474 In Stock |
|
$1.3857 / $2.6700 | Buy Now |
DISTI #
601-737791-1
|
Mouser Electronics | Ethernet Cables / Networking Cables BLACK 1' RoHS: Compliant | 2895 |
|
$1.3800 / $2.6700 | Buy Now |
Part Details for 73-7791-1
73-7791-1 CAD Models
73-7791-1 Part Data Attributes:
|
73-7791-1
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
73-7791-1
Cinch Connectivity Solutions
CABLE MOD 8 COND CAT5E 24AWG 1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Approvals | EIA/TIA; UL | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |