Part Details for 73-550-0352I by Advanced Energy Industries Inc
Overview of 73-550-0352I by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73-550-0352I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73-550-0352I
|
Avnet Americas | AC/DC Power Supply Triple-OUT 8V to 15V/18V to 28V/2V to 6V 36W Chassis Mount - Bulk (Alt: 73-550-0352I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |