Part Details for 72V70800TFG8 by Integrated Device Technology Inc
Overview of 72V70800TFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 72V70800TFG8
72V70800TFG8 CAD Models
72V70800TFG8 Part Data Attributes
|
72V70800TFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V70800TFG8
Integrated Device Technology Inc
Digital Time Switch, PQFP64, STQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | STQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for 72V70800TFG8
This table gives cross-reference parts and alternative options found for 72V70800TFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V70800TFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V70800TFG | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72V70800TFG8 vs IDT72V70800TFG |
IDT72V70800TFG8 | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72V70800TFG8 vs IDT72V70800TFG8 |
72V70800TF | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72V70800TFG8 vs 72V70800TF |
72V70800TF8 | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72V70800TFG8 vs 72V70800TF8 |
IDT72V70800TF9 | Digital Time Switch, PQFP64, STQFP-64 | Integrated Device Technology Inc | 72V70800TFG8 vs IDT72V70800TF9 |