-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K x 36 SuperSync II FIFO, 3.3V, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V36110L7-5PFGI | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V | |
72V36110L7-5BB | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V | |
72V36110L7-5PFI | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8479
|
Newark | Async, Sync, Fifo, 133.3Mhz, Tqfp-128 Rohs Compliant: Yes |Renesas 72V36110L7-5PFGI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$218.6900 / $251.0400 | Buy Now |
DISTI #
800-2593-ND
|
DigiKey | IC FIFO SYNC 131KX36 5NS 128QFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
19 In Stock |
|
$186.8531 / $225.1800 | Buy Now |
DISTI #
72V36110L7-5PFGI
|
Avnet Americas | 128K x 36 SuperSync II FIFO, 3.3V - Trays (Alt: 72V36110L7-5PFGI) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$150.9778 | Buy Now |
DISTI #
972-72V36110L7-5PFGI
|
Mouser Electronics | FIFO 128Kx36 3.3V SUPER SYNC II FIFO RoHS: Compliant | 93 |
|
$199.7700 / $225.1800 | Buy Now |
|
Future Electronics | Synchronous FIFO 4.7M (131K x 36) Uni-Directional 133.3MHz 5ns 128-TQFP (14x20) RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$183.1900 | Buy Now |
|
Renesas Electronics America | IC FIFO SYNC 131KX36 5NS 128QFP Min Qty: 1 Container: Tray | 19 |
|
$186.8531 / $225.1800 | Buy Now |
|
Ameya Holding Limited | 3.3V SUPERSYNC II 36BIT FIFO | 219 |
|
RFQ | |
DISTI #
72V36110L7-5PFGI
|
Avnet Silica | 128K x 36 SuperSync II FIFO, 3.3V (Alt: 72V36110L7-5PFGI) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V36110L7-5PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V36110L7-5PFGI
Renesas Electronics Corporation
128K x 36 SuperSync II FIFO, 3.3V, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 128 | |
Manufacturer Package Code | PKG128 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 133.3 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for 72V36110L7-5PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V36110L7-5PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72V36110L7-5PFG | Integrated Device Technology Inc | Check for Price | FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128 | 72V36110L7-5PFGI vs 72V36110L7-5PFG |
72V36110L7-5PFGI8 | Integrated Device Technology Inc | Check for Price | FIFO | 72V36110L7-5PFGI vs 72V36110L7-5PFGI8 |
72V36110L7-5PF8 | Integrated Device Technology Inc | Check for Price | TQFP-128, Reel | 72V36110L7-5PFGI vs 72V36110L7-5PF8 |
IDT72V36110L7-5PFG | Integrated Device Technology Inc | Check for Price | FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | 72V36110L7-5PFGI vs IDT72V36110L7-5PFG |
72V36110L7-5PF | Integrated Device Technology Inc | Check for Price | TQFP-128, Tray | 72V36110L7-5PFGI vs 72V36110L7-5PF |
IDT72V36110L7-5PFGI | Integrated Device Technology Inc | Check for Price | FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | 72V36110L7-5PFGI vs IDT72V36110L7-5PFGI |
72V36110L6PFG8 | Renesas Electronics Corporation | Check for Price | FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128 | 72V36110L7-5PFGI vs 72V36110L6PFG8 |