-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K x 36 SuperSync II FIFO, 3.3V, TQFP72/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1532-ND
|
DigiKey | IC FIFO SYNC 131KX36 4NS 128QFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
98 In Stock |
|
$209.9136 / $241.5800 | Buy Now |
DISTI #
72V36110L6PFG
|
Avnet Americas | 128K x 36 SuperSync II FIFO, 3.3V - Trays (Alt: 72V36110L6PFG) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$172.5676 / $197.0260 | Buy Now |
DISTI #
972-72V36110L6PFG
|
Mouser Electronics | FIFO 128Kx36 3.3V SUPER SYNC II FIFO RoHS: Compliant | 36 |
|
$240.3800 | Buy Now |
|
Future Electronics | 3.3 VOLT HIGH-DENSITY SUPERSYNC II™ 36-BIT FIFO RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$193.1700 | Buy Now |
|
Renesas Electronics America | IC FIFO SYNC 131KX36 4NS 128QFP Min Qty: 1 Container: Tray | 98 |
|
$209.9136 / $241.5800 | Buy Now |
DISTI #
72V36110L6PFG
|
Avnet Americas | 128K x 36 SuperSync II FIFO, 3.3V - Trays (Alt: 72V36110L6PFG) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$172.5676 / $197.0260 | Buy Now |
DISTI #
72V36110L6PFG
|
Avnet Silica | 128K x 36 SuperSync II FIFO, 3.3V (Alt: 72V36110L6PFG) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V36110L6PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V36110L6PFG
Renesas Electronics Corporation
128K x 36 SuperSync II FIFO, 3.3V, TQFP72/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 128 | |
Manufacturer Package Code | PKG128 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 4 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Cycle Time | 6 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |