Part Details for 72V293L7-5BCI by Integrated Device Technology Inc
Overview of 72V293L7-5BCI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V293L7-5BCI | Renesas Electronics Corporation | 64K x 18 / 128K x 9 SuperSync II FIFO, 3.3V | |
72V293L7-5PFGI | Renesas Electronics Corporation | 64K x 18 / 128K x 9 SuperSync II FIFO, 3.3V | |
72V293L7-5BC | Renesas Electronics Corporation | 64K x 18 / 128K x 9 SuperSync II FIFO, 3.3V |
Part Details for 72V293L7-5BCI
72V293L7-5BCI CAD Models
72V293L7-5BCI Part Data Attributes
|
72V293L7-5BCI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V293L7-5BCI
Integrated Device Technology Inc
CABGA-100, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | 11 X 11 MM, 1 MM PITCH, BGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | BC100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1998-11-01 | |
Access Time-Max | 5 ns | |
Additional Feature | IT CAN ALSO BE CONFIGURED AS 128K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 133.3 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
Alternate Parts for 72V293L7-5BCI
This table gives cross-reference parts and alternative options found for 72V293L7-5BCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V293L7-5BCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V293L7-5BCG | FIFO, 64KX18, 5ns, Synchronous, CMOS, PBGA100 | Renesas Electronics Corporation | 72V293L7-5BCI vs 72V293L7-5BCG |
IDT72V293L7-5BC | FIFO, 64KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | 72V293L7-5BCI vs IDT72V293L7-5BC |
72V293L7-5BCGI8 | FIFO, 64KX18, 5ns, Synchronous, CMOS, PBGA100 | Renesas Electronics Corporation | 72V293L7-5BCI vs 72V293L7-5BCGI8 |
IDT72V293L7-5BCI | FIFO, 64KX18, 5ns, Synchronous, CMOS, PBGA100 | Renesas Electronics Corporation | 72V293L7-5BCI vs IDT72V293L7-5BCI |
IDT72V293L7-5BCGI | FIFO, 64KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 72V293L7-5BCI vs IDT72V293L7-5BCGI |
72V293L7-5BCG | FIFO, 64KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 72V293L7-5BCI vs 72V293L7-5BCG |
IDT72V293L7-5BCI | FIFO, 64KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | 72V293L7-5BCI vs IDT72V293L7-5BCI |
72V293L7-5BCG8 | FIFO, 64KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 72V293L7-5BCI vs 72V293L7-5BCG8 |
IDT72V293L7-5BCG | FIFO, 64KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 72V293L7-5BCI vs IDT72V293L7-5BCG |
72V293L7-5BCGI8 | FIFO, 64KX18, 5ns, Synchronous, CMOS, PBGA100, 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 72V293L7-5BCI vs 72V293L7-5BCGI8 |