Part Details for 72V285L15PF8 by Integrated Device Technology Inc
Results Overview of 72V285L15PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
72V285L15PF8 Information
72V285L15PF8 by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 72V285L15PF8
72V285L15PF8 CAD Models
72V285L15PF8 Part Data Attributes
|
72V285L15PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V285L15PF8
Integrated Device Technology Inc
TQFP-64, Reel
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PN64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 72V285L15PF8
This table gives cross-reference parts and alternative options found for 72V285L15PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V285L15PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72285L15PF8 | Integrated Device Technology Inc | Check for Price | TQFP-64, Reel | 72V285L15PF8 vs 72285L15PF8 |
IDT72V285L15PFGI | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V285L15PF8 vs IDT72V285L15PFGI |
IDT72V285L15PFI9 | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V285L15PF8 vs IDT72V285L15PFI9 |
72V285L15PFGI | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V285L15PF8 vs 72V285L15PFGI |
72285L15PFG | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | 72V285L15PF8 vs 72285L15PFG |
IDT72285L15PFGI8 | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V285L15PF8 vs IDT72285L15PFGI8 |
IDT72V285L15PFI | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V285L15PF8 vs IDT72V285L15PFI |
IDT72285L15PFI | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V285L15PF8 vs IDT72285L15PFI |
IDT72V285L15PF | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V285L15PF8 vs IDT72V285L15PF |