-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V, TQFP90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V283L7-5PFGI | Renesas Electronics Corporation | 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V | |
72V283L7-5PFGI8 | Renesas Electronics Corporation | 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V | |
72V283L7-5PF | Renesas Electronics Corporation | 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V283L7-5PFGI-ND
|
DigiKey | IC FIFO SYNC 64KX9 5NS 80TQFP Min Qty: 45 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$108.1873 | Buy Now |
DISTI #
72V283L7-5PFGI
|
Avnet Americas | 32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V - Trays (Alt: 72V283L7-5PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$85.2778 | Buy Now |
DISTI #
972-72V283L7-5PFGI
|
Mouser Electronics | FIFO 3.3V 64KX9/ 32KX18 SSII RoHS: Compliant | 26 |
|
$131.3400 / $144.9600 | Buy Now |
|
Future Electronics | 3.3 VOLT HIGH-DENSITY SUPERSYNC II™ NARROW BUS FIFO RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$106.0700 | Buy Now |
DISTI #
72V283L7-5PFGI
|
Avnet Silica | (Alt: 72V283L7-5PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V283L7-5PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V283L7-5PFGI
Renesas Electronics Corporation
32K x 18 / 64K x 9 SuperSync II FIFO, 3.3V, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Package Description | GREEN, PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | PNG80 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Additional Feature | IT CAN ALSO BE CONFIGURED AS 64K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 133.3 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 589824 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |