Part Details for 72V251L10JG by Integrated Device Technology Inc
Overview of 72V251L10JG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V251L10JG8 | Renesas Electronics Corporation | 8K x 9 SyncFIFO, 3.3V | |
72V251L10JG | Renesas Electronics Corporation | 8K x 9 SyncFIFO, 3.3V |
Part Details for 72V251L10JG
72V251L10JG CAD Models
72V251L10JG Part Data Attributes
|
72V251L10JG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V251L10JG
Integrated Device Technology Inc
PLCC-32, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PLG32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1992-01-01 | |
Access Time-Max | 6.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.9954 mm | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.4554 mm |
Alternate Parts for 72V251L10JG
This table gives cross-reference parts and alternative options found for 72V251L10JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V251L10JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT72V251L10JG | Integrated Device Technology Inc | Check for Price | FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | 72V251L10JG vs IDT72V251L10JG |
IDT72V251L10J8 | Integrated Device Technology Inc | Check for Price | FIFO, 8KX9, 6.5ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 72V251L10JG vs IDT72V251L10J8 |