Part Details for 72V241L15JI8 by Integrated Device Technology Inc
Results Overview of 72V241L15JI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
72V241L15JI8 Information
72V241L15JI8 by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 72V241L15JI8
72V241L15JI8 CAD Models
72V241L15JI8 Part Data Attributes
|
72V241L15JI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V241L15JI8
Integrated Device Technology Inc
PLCC-32, Reel
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PL32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.9954 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.4554 mm |
Alternate Parts for 72V241L15JI8
This table gives cross-reference parts and alternative options found for 72V241L15JI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V241L15JI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT72241L15JG | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | 72V241L15JI8 vs IDT72241L15JG |
72241L15J | Integrated Device Technology Inc | Check for Price | PLCC-32, Tube | 72V241L15JI8 vs 72241L15J |
IDT72V241L15JG8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 72V241L15JI8 vs IDT72V241L15JG8 |
IDT72241L15JGI8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 72V241L15JI8 vs IDT72241L15JGI8 |
72241L15JI | Integrated Device Technology Inc | Check for Price | PLCC-32, Tube | 72V241L15JI8 vs 72241L15JI |
72V241L15JG8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | 72V241L15JI8 vs 72V241L15JG8 |
IDT72V241L15JG | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | 72V241L15JI8 vs IDT72V241L15JG |
72241L15JI8 | Integrated Device Technology Inc | Check for Price | PLCC-32, Reel | 72V241L15JI8 vs 72241L15JI8 |
IDT72V241L15J | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 72V241L15JI8 vs IDT72V241L15J |
IDT72V241L15JGI8 | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 72V241L15JI8 vs IDT72V241L15JGI8 |