Memory
72V231L20J8
Integrated Device Technology Inc
Description: PLCC-32, Reel

Overview of 72V231L20J8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72V231L20J8 Renesas Electronics Corporation 2K x 9 SyncFIFO, 3.3V

Price & Stock for 72V231L20J8 by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1079
RFQ

CAD Models for 72V231L20J8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V231L20J8 by Integrated Device Technology Inc

72V231L20J8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PLCC
Package Description
PLASTIC, LCC-32
Pin Count
32
Manufacturer Package Code
PL32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Clock Frequency-Max (fCLK)
50 MHz
Cycle Time
20 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.9954 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.4554 mm
Want to compare parts?
  1. 72V231L20J8
    Integrated Device Technology Inc
    PLCC-32, Reel
    VS

Alternate Parts for 72V231L20J8

This table gives cross-reference parts and alternative options found for 72V231L20J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V231L20J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V231L20JG FIFO, 2KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V231L20J8 vs IDT72V231L20JG
72V231L20J PLCC-32, Tube Integrated Device Technology Inc 72V231L20J8 vs 72V231L20J
IDT72V231L20J FIFO, 2KX9, 12ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V231L20J8 vs IDT72V231L20J
72V231L20JG FIFO, 2KX9, 12ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 72V231L20J8 vs 72V231L20JG
IDT72V231L20J8 FIFO, 2KX9, 12ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V231L20J8 vs IDT72V231L20J8
Part Number Description Manufacturer Compare
MT52C9022EJ-35ITTR FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc 72V231L20J8 vs MT52C9022EJ-35ITTR
CMS1-67203L-35 FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32 Matra MHS 72V231L20J8 vs CMS1-67203L-35
SN74ACT72231L25RJ 2KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 Texas Instruments 72V231L20J8 vs SN74ACT72231L25RJ
MT52C9022EJ-35ATTR FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Micron Technology Inc 72V231L20J8 vs MT52C9022EJ-35ATTR
AP9A403A-20JC FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32 Integrated Silicon Solution Inc 72V231L20J8 vs AP9A403A-20JC
IDT72131L65J8 FIFO, 2KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc 72V231L20J8 vs IDT72131L65J8
AMS1-67203V-25SHXXX FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32 Matra MHS 72V231L20J8 vs AMS1-67203V-25SHXXX
CY7C4231V-15JC 2K X 9 OTHER FIFO, 11 ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC 72V231L20J8 vs CY7C4231V-15JC
CY7C443-14JC FIFO, 2KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 72V231L20J8 vs CY7C443-14JC
CY7C439-40JCT FIFO, 2KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 72V231L20J8 vs CY7C439-40JCT

Related Parts for 72V231L20J8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V231L20J8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V231L20J8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72V231L20J8 would you like to use for your alert(s)?
  • Please alert me when 72V231L20J8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V231L20J8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V231L20J8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V231L20J8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V231L20J8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V231L20J8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: