-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 x 9 AsyncFIFO, 3.3V, PLCC32/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V01L15JG-ND
|
DigiKey | IC FIFO ASYNC 512X9 15NS 32PLCC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
252 In Stock |
|
$9.6291 / $13.7500 | Buy Now |
DISTI #
72V01L15JG
|
Avnet Americas | 512 x 9 AsyncFIFO, 3.3V - Rail/Tube (Alt: 72V01L15JG) RoHS: Compliant Min Qty: 256 Package Multiple: 32 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$9.1694 / $10.4690 | Buy Now |
DISTI #
972-72V01L15JG
|
Mouser Electronics | FIFO 512x9 3.3V ASYNC FIFO RoHS: Compliant | 4 |
|
$10.0300 / $13.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 32 Container: Tube | 0Tube |
|
$9.3800 | Buy Now |
|
Renesas Electronics America | IC FIFO ASYNC 512X9 15NS 32PLCC Min Qty: 1 Container: Tube | 252 |
|
$9.6291 / $13.7500 | Buy Now |
DISTI #
72V01L15JG
|
Avnet Americas | 512 x 9 AsyncFIFO, 3.3V - Rail/Tube (Alt: 72V01L15JG) RoHS: Compliant Min Qty: 256 Package Multiple: 32 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$9.1694 / $10.4690 | Buy Now |
DISTI #
72V01L15JG
|
Avnet Silica | 512 x 9 AsyncFIFO, 3.3V (Alt: 72V01L15JG) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V01L15JG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V01L15JG
Renesas Electronics Corporation
512 x 9 AsyncFIFO, 3.3V, PLCC32/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 32 | |
Manufacturer Package Code | PLG32 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.79 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |