Part Details for 72UQ2100AA00K by KEMET Corporation
Overview of 72UQ2100AA00K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 72UQ2100AA00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6418
|
Newark | 0,01 U00 Vdv |Kemet 72UQ2100AA00K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A72UQ2100AA00K
|
TTI | Film Capacitors 2 kVDC 10000 pF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$3.2700 | Buy Now |
Part Details for 72UQ2100AA00K
72UQ2100AA00K CAD Models
72UQ2100AA00K Part Data Attributes
|
72UQ2100AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
72UQ2100AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.01uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |