-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512K x 18 / 1M x 9 TeraSync FIFO, 2.5V, PBGA84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2330-ND
|
DigiKey | IC FIFO ASYNC/SYNC 1MX9 240BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
80 In Stock |
|
$266.5692 / $276.7700 | Buy Now |
DISTI #
72T18125L4-4BBG
|
Avnet Americas | 512K x 18 / 1M x 9 TeraSync FIFO, 2.5V - Trays (Alt: 72T18125L4-4BBG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 15 |
|
$244.1321 / $278.7335 | Buy Now |
DISTI #
972-72T18125L4-4BBG
|
Mouser Electronics | FIFO 1Mx9 / 512Kx18 FIFO 2.5V TERASYNC RoHS: Compliant | 3 |
|
$266.1800 / $276.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$246.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$249.6500 | Buy Now |
|
Renesas Electronics America | IC FIFO ASYNC/SYNC 1MX9 240BGA Min Qty: 1 Container: Tray | 80 |
|
$266.5692 / $276.7700 | Buy Now |
DISTI #
72T18125L4-4BBG
|
Avnet Silica | 512K x 18 / 1M x 9 TeraSync FIFO, 2.5V (Alt: 72T18125L4-4BBG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72T18125L4-4BBG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72T18125L4-4BBG
Renesas Electronics Corporation
512K x 18 / 1M x 9 TeraSync FIFO, 2.5V, PBGA84/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Package Description | BGA-240 | |
Pin Count | 240 | |
Manufacturer Package Code | BBG240 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 3.4 ns | |
Additional Feature | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS OPERATION ALSO POSSIBLE | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 225 MHz | |
Cycle Time | 4.44 ns | |
JESD-30 Code | S-PBGA-B240 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 240 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA240,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.06 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
This table gives cross-reference parts and alternative options found for 72T18125L4-4BBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72T18125L4-4BBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72T18125L4-4BBG | FIFO, 512KX18, 3.4ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 | Integrated Device Technology Inc | 72T18125L4-4BBG vs IDT72T18125L4-4BBG |
IDT72T18125L39176BB | FIFO, 512KX18, 3.4ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 | Integrated Device Technology Inc | 72T18125L4-4BBG vs IDT72T18125L39176BB |
72T18125L4-4BB | 512K x 18 / 1M x 9 TeraSync FIFO, 2.5V, PBGA84/Tray | Renesas Electronics Corporation | 72T18125L4-4BBG vs 72T18125L4-4BB |
72T18125L4-4BBGI | FIFO, 512KX18, 3.4ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 | Integrated Device Technology Inc | 72T18125L4-4BBG vs 72T18125L4-4BBGI |
IDT72T18125L4-4BB | FIFO, 512KX18, 3.4ns, Synchronous, CMOS, PBGA240, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-240 | Integrated Device Technology Inc | 72T18125L4-4BBG vs IDT72T18125L4-4BB |