Part Details for 72R075XPR by Littelfuse Inc
Overview of 72R075XPR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72R075XPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9989
|
Newark | Fuse, Ptc Reset, 72V, 750Ma, Radial, Product Range:Poly-Fuse 72R Series, Voltage Rating:72Vdc, Holding Current:750Ma, Trip Current:1.5A, Time To Trip:6.3S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:10.2Mmrohs Compliant: Yes |Littelfuse 72R075XPR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 | Buy Now |
DISTI #
72R075XPRCT-ND
|
DigiKey | PTC RESET FUSE 72V 750MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
361 In Stock |
|
$0.2929 / $0.7700 | Buy Now |
DISTI #
576-72R075XPR
|
Mouser Electronics | Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .750A RoHS: Compliant | 887 |
|
$0.3350 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3050 | Buy Now |
DISTI #
72R075XPR
|
TTI | Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .750A RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.2920 / $0.3050 | Buy Now |
|
LCSC | 72V 750mA 40A 1.5A Plugin Resettable Fuses ROHS | 3 |
|
$0.3187 / $0.5440 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 750mA 72V TH | 0 |
|
$0.6404 / $0.7365 | RFQ |
Part Details for 72R075XPR
72R075XPR CAD Models
72R075XPR Part Data Attributes
|
72R075XPR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
72R075XPR
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.6 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.2 mm | |
Package Length | 10.2 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.25 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |