Part Details for 72QT3100AA02M by KEMET Corporation
Overview of 72QT3100AA02M by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 72QT3100AA02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78446358
|
Verical | Cap Film 0.1uF 1000V PP 20%( 19 X 33mm) Axial 105°C Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1773 |
|
$6.7800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2304 |
|
RFQ |
Part Details for 72QT3100AA02M
72QT3100AA02M CAD Models
72QT3100AA02M Part Data Attributes
|
72QT3100AA02M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
72QT3100AA02M
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.1uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 19 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 72QT3100AA02M
This table gives cross-reference parts and alternative options found for 72QT3100AA02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72QT3100AA02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A72QT3100AA0-M | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1000V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 72QT3100AA02M vs A72QT3100AA0-M |
A72QT31002602M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, | KEMET Corporation | 72QT3100AA02M vs A72QT31002602M |
A72QT3100260-M | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1000V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 72QT3100AA02M vs A72QT3100260-M |