There are no models available for this part yet.
Overview of 72PXR10LF by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 72PXR10LF by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y1315
|
Newark | Trimmer Sealed : Single-Turn/Box Rohs Compliant: Yes |Tt Electronics/bi Technologies 72PXR10LF Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.6400 | Buy Now | |
DISTI #
72PXR10LF-ND
|
DigiKey | TRIMMER 10 OHM 0.5W PC PIN TOP Min Qty: 900 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8311 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Lead time: 26 Weeks | 0 |
|
$1.2800 | Buy Now | ||
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 10.06 X 4.75mm) Pin Thru-Hole Box RoHS: Compliant | 0 |
|
$1.3400 / $1.9600 | Buy Now | ||
DISTI #
000000000001499550
|
Sager | Trimmer Resistors - Through Hole 1/2W 10 Ohms 20% SINGLE TURN Min Qty: 900 | 0 |
|
$1.3200 / $1.3500 | Buy Now |
CAD Models for 72PXR10LF by TT electronics / BI Technologies
Part Data Attributes for 72PXR10LF by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
Panel Mount, 3838
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Trimmer Pot
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.53 mm
|
Lead Length
|
4.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.75 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
9.53 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Resistance
|
10 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
244 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|
Working Voltage
|
200 V
|
Alternate Parts for 72PXR10LF
This table gives cross-reference parts and alternative options found for 72PXR10LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72PXR10LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72PXR10KLF | Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 72PXR10LF vs 72PXR10KLF |
72PXR100 | Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72PXR10LF vs 72PXR100 |
72PXR10 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 10ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 72PXR10LF vs 72PXR10 |
72PXR10 | Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72PXR10LF vs 72PXR10 |
72PXR100K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100000ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 72PXR10LF vs 72PXR100K |
72PXR10K | Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72PXR10LF vs 72PXR10K |