Part Details for 72PR10KLFTB by TT Electronics plc
Overview of 72PR10KLFTB by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72PR10KLFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-72PR10KLFTB
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/2W 10K Ohms 10% SINGLE TURN RoHS: Compliant | 0 |
|
$0.9690 / $2.1300 | Order Now |
DISTI #
72PR10KLFTB
|
TTI | Trimmer Resistors - Through Hole 1/2W 10K Ohms 10% SINGLE TURN pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1200 In Stock |
|
$1.1600 | Buy Now |