Part Details for 72GBD01 by Siemens
Overview of 72GBD01 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72GBD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-72GBD01-ND
|
DigiKey | 72G STANDARD REPLACEMENT LOGIC B Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$743.1140 / $753.5800 | Buy Now |
DISTI #
982-72GBD01
|
Mouser Electronics | Motor Drives 72G STANDARD REPLACEMENT LOGIC BOARD | 0 |
|
$694.9900 / $701.8700 | Order Now |
DISTI #
71006812
|
RS | 72G Standard Replacement Logic Board,2.3x2.5x1.7" (58x64x43mm),5lb (2.3kg) | Siemens 72GBD01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$715.4500 / $761.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$634.5000 / $672.3900 | Buy Now |