Part Details for 72DV787AF9SP by Siemens
Results Overview of 72DV787AF9SP by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
72DV787AF9SP Information
72DV787AF9SP by Siemens is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 72DV787AF9SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-72DV787AF9SP-ND
|
DigiKey | SOFTSTART,ELEV,156A,480V, Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$2,792.2200 | Buy Now |
DISTI #
982-72DV787AF9SP
|
Mouser Electronics | Motor Drives SOFTSTART,ELEV,156A,480V, | 0 |
|
$2,692.6200 | Order Now |
DISTI #
71006804
|
RS | SOFTSTART, ELEVATOR, 156A, 480V, | Siemens 72DV787AF9SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,679.1400 / $2,820.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,832.4500 / $3,033.1400 | Buy Now |