-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K x 9 DualSync FIFO, 3.3V, TQFP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72V841L15TFGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V841L15TFGI8
Renesas Electronics Corporation
4K x 9 DualSync FIFO, 3.3V, TQFP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | PPG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320070 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |