Part Details for 72V71643BC by Integrated Device Technology Inc
Overview of 72V71643BC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V71643BCG | Renesas Electronics Corporation | 4K x 4K TSI, 32 I/O at 2/4/8 or 16Mbps, Rate-Matching, 3.3V | |
72V71643BCG8 | Renesas Electronics Corporation | 4K x 4K TSI, 32 I/O at 2/4/8 or 16Mbps, Rate-Matching, 3.3V |
Part Details for 72V71643BC
72V71643BC CAD Models
72V71643BC Part Data Attributes
|
72V71643BC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V71643BC
Integrated Device Technology Inc
Digital Time Switch, PBGA144, 13 X 13 MM, 1.00 MM PITCH, BGA-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, 1.00 MM PITCH, BGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 13 mm |
Alternate Parts for 72V71643BC
This table gives cross-reference parts and alternative options found for 72V71643BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V71643BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V71643BCG | Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144 | Integrated Device Technology Inc | 72V71643BC vs IDT72V71643BCG |
IDT72V71643BCG8 | Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144 | Integrated Device Technology Inc | 72V71643BC vs IDT72V71643BCG8 |
72V71643BC8 | Digital Time Switch, PBGA144, 13 X 13 MM, 1 MM PITCH, BGA-144 | Integrated Device Technology Inc | 72V71643BC vs 72V71643BC8 |