Part Details for 72V51343L7-5BB8 by Integrated Device Technology Inc
Overview of 72V51343L7-5BB8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V51343L7-5BB8 | Renesas Electronics Corporation | X18 8Q 1M MULTI-QUE | |
72V51343L7-5BBI | Renesas Electronics Corporation | X18 8Q 1M MULTI-QUE | |
72V51343L7-5BBI8 | Renesas Electronics Corporation | X18 8Q 1M MULTI-QUE |
Part Details for 72V51343L7-5BB8
72V51343L7-5BB8 CAD Models
72V51343L7-5BB8 Part Data Attributes
|
72V51343L7-5BB8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V51343L7-5BB8
Integrated Device Technology Inc
PBGA-256, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PBGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | BB256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 4 ns | |
Additional Feature | ALTERNATIVE MEMORY WIDTH:9-BIT | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for 72V51343L7-5BB8
This table gives cross-reference parts and alternative options found for 72V51343L7-5BB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V51343L7-5BB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT72V51243L7-5BBI | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 72V51343L7-5BB8 vs IDT72V51243L7-5BBI |
IDT72V51243L7-5BBGI | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 72V51343L7-5BB8 vs IDT72V51243L7-5BBGI |
IDT72V51443L7-5BB | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 72V51343L7-5BB8 vs IDT72V51443L7-5BB |
IDT72V51343L7-5BB8 | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 72V51343L7-5BB8 vs IDT72V51343L7-5BB8 |
IDT72V51243L7-5BB | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 72V51343L7-5BB8 vs IDT72V51243L7-5BB |
72V51343L7-5BBI | Integrated Device Technology Inc | Check for Price | PBGA-256, Tray | 72V51343L7-5BB8 vs 72V51343L7-5BBI |
IDT72V51443L7-5BBG8 | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 72V51343L7-5BB8 vs IDT72V51443L7-5BBG8 |
IDT72V51443L7-5BBI | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 72V51343L7-5BB8 vs IDT72V51443L7-5BBI |
IDT72V51243L7-5BBG | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 72V51343L7-5BB8 vs IDT72V51243L7-5BBG |
IDT72V51443L7-5BBG | Integrated Device Technology Inc | Check for Price | FIFO, 64KX18, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 | 72V51343L7-5BB8 vs IDT72V51443L7-5BBG |